Lumberg Automation Cable assembly, 20m
- RS Stock No.:
- 508-5191
- Mfr. Part No.:
- RKWUE 19-242/20M
- Brand:
- Lumberg Automation
Stock information currently inaccessible
- RS Stock No.:
- 508-5191
- Mfr. Part No.:
- RKWUE 19-242/20M
- Brand:
- Lumberg Automation
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Number of Cores | 19 | |
| Cross Sectional Area | 0.5 mm², 1 mm² | |
| Length | 20m | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| American Wire Gauge | 18 AWG, 21 AWG | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Number of Cores 19 | ||
Cross Sectional Area 0.5 mm², 1 mm² | ||
Length 20m | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
American Wire Gauge 18 AWG, 21 AWG | ||
- COO (Country of Origin):
- CZ
