Brad Cable assembly, 1m
- RS Stock No.:
- 468-6670
- Mfr. Part No.:
- 883031P03M010
- Brand:
- Brad
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 468-6670
- Mfr. Part No.:
- 883031P03M010
- Brand:
- Brad
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 1m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Number of Cores 3 | ||
Cross Sectional Area 0.34 mm² | ||
Length 1m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- GB
