Baumer Female 12 way M23, Straight to Straight Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

£158.38

(exc. VAT)

£190.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.38

*price indicative

RS Stock No.:
287-6452
Distrelec Article No.:
301-58-283
Mfr. Part No.:
11100431
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Series

EIL

Product Type

Actuator/Sensor Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

PVC

Connector Gender A

Female

Connector Type A

M23, Straight

Number of Contacts A

12

Connector Type B

Straight

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The cordset connection cable 5 m shielded with female connector M23, 12-pin is a high-quality cable suitable for various industrial applications. With UL/CSA certification and temperature range of -40 to +85 °C, this cable ensures reliable connectivity in challenging environments.

Shielded connection cable with female connector M23 for secure connections

12-pin version with PVC cable coating for durability

Colour coded according to DIN 47100 for easy identification

EMV twisted and tinned shield for optimal signal transmission

Suitable for use with EIL580 series products for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy