Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 2 m
- RS Stock No.:
- 285-7889
- Distrelec Article No.:
- 300-64-279
- Mfr. Part No.:
- 142M4D15020
- Brand:
- Metz Connect
Subtotal (1 unit)*
£56.92
(exc. VAT)
£68.30
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 26 left, shipping from 10 June 2026
- Plus 50 left, shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.92 |
*price indicative
- RS Stock No.:
- 285-7889
- Distrelec Article No.:
- 300-64-279
- Mfr. Part No.:
- 142M4D15020
- Brand:
- Metz Connect
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz Connect | |
| Series | 142M | |
| Product Type | Sensor Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 50V | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 11801 | |
| Select all | ||
|---|---|---|
Brand Metz Connect | ||
Series 142M | ||
Product Type Sensor Cable | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 50V | ||
IP Rating IP65 | ||
Standards/Approvals IEC 11801 | ||
- COO (Country of Origin):
- DE
The cord set consists of an M12 plug and an RJ45 plug, with 4 conductors and a length of 2m. It is rated IP20/IP65/IP67 and is green in color.
RoHS compliant
Sheathing PUR
Operating temperature -30 to 70 degreeC
Related links
- Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 1 m
- Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 5 m
- Metz Connect Male 4 way Straight to Male 4 way Straight Connector Cable, 2 m
- Metz Connect Male 4 way M12 1 m
- Metz Connect Male 4 way Straight to Male 8 way Straight Connector Cable, 1 m
- TE Connectivity Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M8 2 m
- Omron Male 4 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
