Phoenix Contact Cable, 100 m
- RS Stock No.:
- 255-8519
- Mfr. Part No.:
- 1404906
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£613.34
(exc. VAT)
£736.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £613.34 |
*price indicative
- RS Stock No.:
- 255-8519
- Mfr. Part No.:
- 1404906
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 32V | |
| Standards/Approvals | EAC, IEC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 32V | ||
Standards/Approvals EAC, IEC, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact AS-Interface flat ribbon conductor made of PVC in yellow. UL rated for flame and oil resistance.
UV resistant
Max bending Cycles 800K to 1M
Rated surge voltage 2kV
Related links
- Phoenix Contact Cable, 100 m
- Phoenix Contact Male 4 way Plug to Female Angled Socket M8 Sensor Actuator Cable, 100 m
- Phoenix Contact Actuator/Sensor Cable, 100 m
- Phoenix Contact Plug to Free End Cable, 100 m
- Phoenix Contact 2 way 2 way Bus Cable, 100 m
- Phoenix Contact VS-ASI-FC-PUR-BK Series Ribbon Cable, 100 m Length
- Phoenix Contact Plug to Female Free End Cable, 100 m
- Phoenix Contact CABLE-FLK50/OE/0.14/100 Series PLC Cable for Use with Controller
