Turck Straight Male 4 way 7/8 in Circular to Straight Female 7/8 in Circular Sensor Actuator Cable, 98m
- RS Stock No.:
- 227-4658
- Mfr. Part No.:
- RSM RKM 40-98M
- Brand:
- Turck
Stock information currently inaccessible
- RS Stock No.:
- 227-4658
- Mfr. Part No.:
- RSM RKM 40-98M
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Number of Cores | 4 | |
| Length | 98m | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | 7/8 in Circular | |
| Connector 1 Gender | Male | |
| Connector 2 | 7/8 in Circular | |
| Connector 2 Gender | Female | |
| Connector 2 Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Number of Cores 4 | ||
Length 98m | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 7/8 in Circular | ||
Connector 1 Gender Male | ||
Connector 2 7/8 in Circular | ||
Connector 2 Gender Female | ||
Connector 2 Orientation Straight | ||
- COO (Country of Origin):
- MX
The Turck Double-ended Cordset Straight Male Connector to Straight Female Connector has 4 x 18 AWG conductors. Its jacket is made up of PVC material and has yellow colour. It has two connector, Connector A is Straight Male 7/8″ minifast and connector B is
Number of conductors is 4
Brass material coupling/housing of conductor A
Brass material coupling/housing of conductor B
The length is 98m
Brass material coupling/housing of conductor A
Brass material coupling/housing of conductor B
The length is 98m
