Brad from Molex 3 way M12 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 224-3202
- Mfr. Part No.:
- 1200060002
- Brand:
- Brad from Molex
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 224-3202
- Mfr. Part No.:
- 1200060002
- Brand:
- Brad from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120006 | |
| Number of Cores | 3 | |
| Length | 5m | |
| Connector 1 Number of Contacts | 3 | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120006 | ||
Number of Cores 3 | ||
Length 5m | ||
Connector 1 Number of Contacts 3 | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
- COO (Country of Origin):
- PL
The Molex 120006,micro-change(M12) single-ended cordset. It has 3 poles with female (straight) to pigtail. Diameter is 0.34mm² of PVC cable.
Length 5m
EU RoHS, REACH SVHC, & Low-Halogen
EU RoHS, REACH SVHC, & Low-Halogen