Amphenol Industrial Sensor Actuator Cable, 5m
- RS Stock No.:
- 215-0894
- Mfr. Part No.:
- M12A-05BMMM-PL8D05
- Brand:
- Amphenol
Stock information currently inaccessible
- RS Stock No.:
- 215-0894
- Mfr. Part No.:
- M12A-05BMMM-PL8D05
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Series | M12A | |
| Number of Cores | 5 | |
| Length | 5m | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Series M12A | ||
Number of Cores 5 | ||
Length 5m | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol M12 series A coded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Waterproof rating IP68
