Bulgin Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1m

Stock information currently inaccessible
RS Stock No.:
204-7927
Mfr. Part No.:
PXPNPN12RAF04AFI010PUR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Number of Cores

1

Length

1m

Sheath Colour

Black

Sheath Material

PUR

Connector 1 Number of Contacts

4

Connector 1 Orientation

Right Angle

Connector 1 Gender

Female

Connector 1

M12

Connector 2

M12

Connector 2 Housing Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2 Gender

Male

Coding

A

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

Cable Shape

Multicore

American Wire Gauge

28 → 22 AWG

Connector 1 Housing Gender

Female

COO (Country of Origin):
CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems

IP67 rating

High performance capabilities