Murrelektronik Limited Straight Female 3 way M8 to Straight Female M8 Sensor Actuator Cable, 5m

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
203-5767
Mfr. Part No.:
7000-08041-6200500
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

A-Coded

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Material

PVC

Length

5m

Sheath Colour

Black

Connector 1 Number of Contacts

3

Connector 1 Orientation

Straight

Connector 1 Gender

Female

Connector 1

M8

Connector 2

M8

Connector 2 Orientation

Straight

Connector 2 Gender

Female

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

50 V

IP Rating

IP65, IP66, IP67

Insulation Material

PVC

Minimum Bend Radius

10 mm

American Wire Gauge

24 AWG

Outer Diameter

4.5mm

Oil Resistant

Yes

Fire Behaviour

Flame Retardant

Conductor Material

Copper

Cable Shape

Multicore

COO (Country of Origin):
DE
The Murrelektronik Limited 7000 series 3-core unshield cable assembly has a length of 5m used to connect with M8 female straight connector . The cable outer jacket is constructed from thermoplastic (PUR) with good resistance against chemicals and oils. It has a nominal voltage of 300VAC.

Black in colour
No./diameter of wire - 3x 0.25mm²
Operation temperature ranges between -30°C and 80°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy