Lumberg Automation Sensor Actuator Cable, 300mm
- RS Stock No.:
- 197-2718
- Mfr. Part No.:
- 11776 RST 3-RKWT/LED A 4-3-224/0,3 M
- Brand:
- Lumberg Automation
Stock information currently inaccessible
- RS Stock No.:
- 197-2718
- Mfr. Part No.:
- 11776 RST 3-RKWT/LED A 4-3-224/0,3 M
- Brand:
- Lumberg Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 3 | |
| Length | 300mm | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Voltage Rating | 30 V | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67, IP68, IP69 | |
| Insulation Material | PP | |
| Minimum Bend Radius | 5 mm | |
| Outer Diameter | 4.30mm | |
| Cable Shape | Multicore | |
| Conductor Material | Copper | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 3 | ||
Length 300mm | ||
Sheath Material PUR | ||
Sheath Colour Black | ||
Voltage Rating 30 V | ||
Current Rating 4 A | ||
IP Rating IP65, IP67, IP68, IP69 | ||
Insulation Material PP | ||
Minimum Bend Radius 5 mm | ||
Outer Diameter 4.30mm | ||
Cable Shape Multicore | ||
Conductor Material Copper | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator double-ended cordset has 4-pin M12 straight male connector to 4-pin M12 angled female with 2xLEDs (PNP). The cable length is 0.3m. The electrical voltage rating is 10V to 30V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
