Amphenol Industrial Sensor Actuator Cable, 1m
- RS Stock No.:
- 182-2085
- Mfr. Part No.:
- MSDS-04BFFM-SL8E01
- Brand:
- Amphenol Industrial
Stock information currently inaccessible
- RS Stock No.:
- 182-2085
- Mfr. Part No.:
- MSDS-04BFFM-SL8E01
- Brand:
- Amphenol Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 4 | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Length | 1m | |
| Coding | D | |
| Shielding | Shielded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V ac/dc | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +85 °C | |
| Standards Met | UL20549 | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Copper | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Sheath Material PUR | ||
Sheath Colour Black | ||
Length 1m | ||
Coding D | ||
Shielding Shielded | ||
Current Rating 4 A | ||
Voltage Rating 250 V ac/dc | ||
IP Rating IP68 | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +85 °C | ||
Standards Met UL20549 | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Copper | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 connector is typically designed for industrial process measurement and control according to the IEC standard, providing secure and reliable data transmission as well as superior power transmission performance.
Ideal for compact designs needing environmental protection
Stable connections
