Amphenol Industrial Automation Cable Assembly, 1m
- RS Stock No.:
- 182-2068
- Mfr. Part No.:
- MSAS-12BFFM-SL8E01
- Brand:
- Amphenol
Stock information currently inaccessible
- RS Stock No.:
- 182-2068
- Mfr. Part No.:
- MSAS-12BFFM-SL8E01
- Brand:
- Amphenol
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| Length | 1m | |
| Shielding | Shielded | |
| American Wire Gauge | 26 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Length 1m | ||
Shielding Shielded | ||
American Wire Gauge 26 | ||
- COO (Country of Origin):
- CN
