Amphenol Industrial Sensor Actuator Cable, 1m
- RS Stock No.:
- 182-2009
- Mfr. Part No.:
- MSDS-04BFFM-SL8E01
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2009
- Mfr. Part No.:
- MSDS-04BFFM-SL8E01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black | |
| Length | 1m | |
| Sheath Material | PUR | |
| Coding | D | |
| Shielding | Shielded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V ac/dc | |
| IP Rating | IP68 | |
| American Wire Gauge | 22 AWG | |
| Standards Met | UL20549 | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Copper | |
| Operating Temperature Range | -25 → +85 °C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black | ||
Length 1m | ||
Sheath Material PUR | ||
Coding D | ||
Shielding Shielded | ||
Current Rating 4 A | ||
Voltage Rating 250 V ac/dc | ||
IP Rating IP68 | ||
American Wire Gauge 22 AWG | ||
Standards Met UL20549 | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Copper | ||
Operating Temperature Range -25 → +85 °C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 connector is typically designed for industrial process measurement and control according to the IEC standard, providing secure and reliable data transmission as well as superior power transmission performance.
Ideal for compact designs needing environmental protection
Stable connections
