Amphenol Industrial Sensor Actuator Cable, 1m

Stock information currently inaccessible
RS Stock No.:
182-2007
Mfr. Part No.:
MSBS-05BMMM-SL8E01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PUR

Length

1m

Sheath Colour

Black

Coding

B

Shielding

Shielded

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP68

Conductor Material

Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85 °C

American Wire Gauge

22 AWG

Standards Met

IEC 61076-2-101, IEC 61076-2-104, UL20549

COO (Country of Origin):
CN
The Amphenol Industrial MSBS-05BMMM-SL8E01 is a M12 series male 1m long straight plug to unterminated industrial automation cable assembly.

Connector A Number of Contacts 5
Current Rating 4 A
Sheath Colour Black
IP Rating IP68

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy