Amphenol Industrial Sensor Actuator Cable, 1m
- RS Stock No.:
- 182-2004
- Mfr. Part No.:
- MSBS-05BFFM-SL8D01
- Brand:
- Amphenol Industrial
Subtotal (1 bag of 10 units)*
£57.92
(exc. VAT)
£69.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £5.792 | £57.92 |
*price indicative
- RS Stock No.:
- 182-2004
- Mfr. Part No.:
- MSBS-05BFFM-SL8D01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | Black | |
| Sheath Material | PUR | |
| Length | 1m | |
| Coding | B | |
| Shielding | Shielded | |
| Voltage Rating | 60 V ac/dc | |
| Current Rating | 4 A | |
| IP Rating | IP68 | |
| American Wire Gauge | 22 AWG | |
| Standards Met | UL 2517 | |
| Maximum Operating Temperature | +85°C | |
| Outer Diameter | 5.7mm | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 5 | ||
Sheath Colour Black | ||
Sheath Material PUR | ||
Length 1m | ||
Coding B | ||
Shielding Shielded | ||
Voltage Rating 60 V ac/dc | ||
Current Rating 4 A | ||
IP Rating IP68 | ||
American Wire Gauge 22 AWG | ||
Standards Met UL 2517 | ||
Maximum Operating Temperature +85°C | ||
Outer Diameter 5.7mm | ||
Conductor Material Copper | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial MSBS-05BFFM-SL8D01 is a M12 series 5 contact 1 m long straight socket to unterminated industrial automation cable assembly. It has nylon housing with gold plated copper alloy contact.
Sheath Colour Black
IP Rating IP68
Voltage Rating 60 V ac/dc
American Wire Gauge 22 AWG
Sheath Material Polyurethane PUR
IP Rating IP68
Voltage Rating 60 V ac/dc
American Wire Gauge 22 AWG
Sheath Material Polyurethane PUR
