Amphenol Industrial Automation Cable Assembly, 1m

Stock information currently inaccessible
RS Stock No.:
182-1996
Mfr. Part No.:
MSAS-12BFFM-SL8E01
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Series

M12

Number of Cores

12

Cross Sectional Area

0.14 mm²

Sheath Material

Polyurethane PUR

Length

1m

Sheath Colour

Black

Shielding

Shielded

Current Rating

1.5 A

Voltage Rating

30 V ac/dc

IP Rating

IP68

Minimum Operating Temperature

-25°C

Conductor Material

Copper

American Wire Gauge

26

Operating Temperature Range

-25 → +85 °C

Standards Met

IEC 61076-2-101, IEC 61076-2-104

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN