Amphenol Industrial Sensor Actuator Cable, 1m
- RS Stock No.:
- 182-1991
- Mfr. Part No.:
- MSAS-08BFFM-SL8D01
- Brand:
- Amphenol Industrial
Stock information currently inaccessible
- RS Stock No.:
- 182-1991
- Mfr. Part No.:
- MSAS-08BFFM-SL8D01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | MSAS | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 8 | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Length | 1m | |
| Coding | A | |
| Shielding | Shielded | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V ac/dc | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +85 °C | |
| Outer Diameter | 5.8mm | |
| American Wire Gauge | 24 AWG | |
| Standards Met | UL 2517 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series MSAS | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 8 | ||
Sheath Material PUR | ||
Sheath Colour Black | ||
Length 1m | ||
Coding A | ||
Shielding Shielded | ||
Current Rating 2 A | ||
Voltage Rating 30 V ac/dc | ||
IP Rating IP68 | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +85 °C | ||
Outer Diameter 5.8mm | ||
American Wire Gauge 24 AWG | ||
Standards Met UL 2517 | ||
- COO (Country of Origin):
- CN
