Amphenol Industrial Sensor Actuator Cable, 300mm

Stock information currently inaccessible
RS Stock No.:
182-0970
Mfr. Part No.:
8-03PFFS-SH7A30
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Length

300mm

Voltage Rating

60 V

IP Rating

IP67

COO (Country of Origin):
CN
The Amphenol Industrial 8-03PFFS-SH7A30 is 3 pin female 1m long M8 cable assembly with gold plated copper alloy pin material.

Waterproof rate IPX7
Pin 3
Connector Housing Thermoplastic Black

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy