Amphenol Industrial Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 182-0606
- Mfr. Part No.:
- M12A-05PMMC-SH8C15
- Brand:
- Amphenol Industrial
Stock information currently inaccessible
- RS Stock No.:
- 182-0606
- Mfr. Part No.:
- M12A-05PMMC-SH8C15
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 1.5m | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Cross Sectional Area 0.34 mm² | ||
Length 1.5m | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- CN
