Amphenol Industrial Sensor Actuator Cable, 1m
- RS Stock No.:
- 182-0594
- Mfr. Part No.:
- M12A-06BFFM-SL8D01
- Brand:
- Amphenol Industrial
Stock information currently inaccessible
- RS Stock No.:
- 182-0594
- Mfr. Part No.:
- M12A-06BFFM-SL8D01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Cores | 6 | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Material | PUR | |
| Length | 1m | |
| Sheath Colour | Black | |
| Coding | A | |
| American Wire Gauge | 24 AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Cores 6 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Material PUR | ||
Length 1m | ||
Sheath Colour Black | ||
Coding A | ||
American Wire Gauge 24 AWG | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-06BFFM-SL8D01 is M12 series female 1m long straight socket to unterminated industrial automation cable assembly.
Connector A Number of Contacts 6
Sheath Colour Black
Shielding Unshielded
Cross Sectional Area 0.25 mm²
Sheath Colour Black
Shielding Unshielded
Cross Sectional Area 0.25 mm²
