Amphenol Industrial Sensor Actuator Cable, 1m

Stock information currently inaccessible
RS Stock No.:
182-0590
Mfr. Part No.:
M12A-12BFFM-SR8D01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.14 mm²

Length

1m

Sheath Colour

Black

Sheath Material

PUR

Current Rating

1.5 A

Voltage Rating

30 V ac/dc

IP Rating

IP68, IP69K

Conductor Material

Copper

American Wire Gauge

26 AWG

Outer Diameter

6mm

Operating Temperature Range

-25 → +85 °C

Minimum Operating Temperature

-25°C

Cable Shape

Round

Standards Met

UL Recognized, UL2517

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN