Amphenol Industrial Sensor Actuator Cable, 1m

Stock information currently inaccessible
RS Stock No.:
182-0582
Mfr. Part No.:
M12B-05BFFM-SL8D01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Sheath Colour

Black

Length

1m

Coding

B

Voltage Rating

60 V ac/dc

Current Rating

4 A

IP Rating

IP68

Maximum Operating Temperature

+85°C

Standards Met

UL Recognized, UL2517

Cable Shape

Round

Minimum Operating Temperature

-25°C

Outer Diameter

5.1mm

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +85 °C

Conductor Material

Copper

COO (Country of Origin):
CN
The Amphenol Industrial M12B-05BFFM-SL8D01 is M12 series female 1m long straight socket to unterminated industrial automation cable assembly.

Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper