Amphenol Industrial Straight Male 3 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 182-0571
- Mfr. Part No.:
- M12A-03PMMC-SH8B15
- Brand:
- Amphenol Industrial
Stock information currently inaccessible
- RS Stock No.:
- 182-0571
- Mfr. Part No.:
- M12A-03PMMC-SH8B15
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 3 | |
| Length | 1.5m | |
| Connector 1 Number of Contacts | 3 | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V ac/dc | |
| IP Rating | IP68, IP69K | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | UL Recognized, UL1061 | |
| Minimum Operating Temperature | -25°C | |
| American Wire Gauge | 22 AWG | |
| Operating Temperature Range | -25 → +85 °C | |
| Connector 1 Housing Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 3 | ||
Length 1.5m | ||
Connector 1 Number of Contacts 3 | ||
Connector 1 Orientation Straight | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Current Rating 4 A | ||
Voltage Rating 250 V ac/dc | ||
IP Rating IP68, IP69K | ||
Conductor Material Copper | ||
Maximum Operating Temperature +85°C | ||
Standards Met UL Recognized, UL1061 | ||
Minimum Operating Temperature -25°C | ||
American Wire Gauge 22 AWG | ||
Operating Temperature Range -25 → +85 °C | ||
Connector 1 Housing Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-03PMMC-SH8B15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor: Material Copper
IP Rating : IP68, IP69K
Conductor: Material Copper
