Amphenol Industrial Sensor Actuator Cable, 1m
- RS Stock No.:
- 182-0428
- Mfr. Part No.:
- M12A-10BMMM-SR8D01
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-0428
- Mfr. Part No.:
- M12A-10BMMM-SR8D01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Colour | Black | |
| Sheath Material | PUR | |
| Length | 1m | |
| Voltage Rating | 30 V ac/dc | |
| Current Rating | 1.5 A | |
| IP Rating | IP68, IP69K | |
| American Wire Gauge | 26 AWG | |
| Outer Diameter | 6mm | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | UL Recognized, UL2517 | |
| Cable Shape | Round | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Colour Black | ||
Sheath Material PUR | ||
Length 1m | ||
Voltage Rating 30 V ac/dc | ||
Current Rating 1.5 A | ||
IP Rating IP68, IP69K | ||
American Wire Gauge 26 AWG | ||
Outer Diameter 6mm | ||
Conductor Material Copper | ||
Maximum Operating Temperature +85°C | ||
Standards Met UL Recognized, UL2517 | ||
Cable Shape Round | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-10BMMM-SR8D01 is M12 series male 1m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
