Amphenol Industrial Straight Female 10 way M12 to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 182-0420
- Mfr. Part No.:
- M12A-10BFFM-SL8D01
- Brand:
- Amphenol Industrial
Stock information currently inaccessible
- RS Stock No.:
- 182-0420
- Mfr. Part No.:
- M12A-10BFFM-SL8D01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12A | |
| Length | 1m | |
| Sheath Material | PVC | |
| Sheath Colour | Black | |
| Connector 1 Number of Contacts | 10 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Voltage Rating | 30 V | |
| Current Rating | 1.5 A | |
| IP Rating | IP68, IP69K | |
| Connector 1 Housing Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12A | ||
Length 1m | ||
Sheath Material PVC | ||
Sheath Colour Black | ||
Connector 1 Number of Contacts 10 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Coding A | ||
Voltage Rating 30 V | ||
Current Rating 1.5 A | ||
IP Rating IP68, IP69K | ||
Connector 1 Housing Gender Female | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial cable connector has a black 1 meter cable with 10 gold plated pins made of copper alloy.
RoHS compliant
Black thermoplastic connector housing & outer mould material
IPX8, mated Im/24h, IPX9K, mated waterproof protection rating
Green, rubber O-Ring
Black thermoplastic connector housing & outer mould material
IPX8, mated Im/24h, IPX9K, mated waterproof protection rating
Green, rubber O-Ring
