Amphenol Industrial Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 182-0400
- Mfr. Part No.:
- M12B-05PFFC-SF8C15
- Brand:
- Amphenol Industrial
Stock information currently inaccessible
- RS Stock No.:
- 182-0400
- Mfr. Part No.:
- M12B-05PFFC-SF8C15
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 1.5m | |
| Voltage Rating | 60 V ac/dc | |
| Current Rating | 4 A | |
| IP Rating | IP68, IP69K | |
| Operating Temperature Range | -25 → +85 °C | |
| American Wire Gauge | 22 AWG | |
| Standards Met | UL1061 | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Number of Cores 5 | ||
Cross Sectional Area 0.34 mm² | ||
Length 1.5m | ||
Voltage Rating 60 V ac/dc | ||
Current Rating 4 A | ||
IP Rating IP68, IP69K | ||
Operating Temperature Range -25 → +85 °C | ||
American Wire Gauge 22 AWG | ||
Standards Met UL1061 | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12B-05PFFC-SF8C15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Connector A Number of Contacts 5
Current Rating 4 A
IP Rating IP68, IP69K
Voltage Rating 60 V ac/dc
Current Rating 4 A
IP Rating IP68, IP69K
Voltage Rating 60 V ac/dc
