Amphenol Sensor Actuator Cable, 3m

Stock information currently inaccessible
RS Stock No.:
182-0370
Mfr. Part No.:
M12A-04PMMC-SF8C30
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

3m

Voltage Rating

250 V ac/dc

Current Rating

4 A

IP Rating

IP68, IP69K

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +85 °C

Conductor Material

Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Standards Met

UL Recognized, UL1061

COO (Country of Origin):
CN
The Amphenol Industrial M12A-04PMMC-SF8C30 is M12 series male 3m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper