Amphenol Industrial Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Stock information currently inaccessible
RS Stock No.:
182-0368
Mfr. Part No.:
M12A-05PFFC-SH8B15
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

1.5m

Connector 1

M12

Connector 1 Number of Contacts

5

Connector 1 Orientation

Straight

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP68, IP69K

Maximum Operating Temperature

+85°C

Conductor Material

Copper

American Wire Gauge

22 AWG

Minimum Operating Temperature

-25°C

Connector 1 Housing Gender

Female

Standards Met

UL1061

Operating Temperature Range

-25 → +85 °C

COO (Country of Origin):
CN
The Amphenol Industrial M12A-05PFFC-SH8B15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.

Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper