Amphenol Industrial Sensor Actuator Cable, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-0356
Mfr. Part No.:
M12A-12PMMS-SH8C15
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.14 mm²

Number of Cores

12

Length

1.5m

Current Rating

1.5 A

Voltage Rating

30 V ac/dc

IP Rating

IP68, IP69K

Minimum Operating Temperature

-25°C

Conductor Material

Copper

Standards Met

UL1061

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85 °C

American Wire Gauge

26 AWG

COO (Country of Origin):
CN