Amphenol Industrial Sensor Actuator Cable, 150mm
- RS Stock No.:
- 182-0352
- Mfr. Part No.:
- M12A-12PFFS-SF8C15
- Brand:
- Amphenol Industrial
Stock information currently inaccessible
- RS Stock No.:
- 182-0352
- Mfr. Part No.:
- M12A-12PFFS-SF8C15
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12A | |
| Number of Cores | 12 | |
| Length | 150mm | |
| Coding | A | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 30 V | |
| Current Rating | 1.5 A | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12A | ||
Number of Cores 12 | ||
Length 150mm | ||
Coding A | ||
Mounting Type Panel Mount | ||
Voltage Rating 30 V | ||
Current Rating 1.5 A | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-12PFFS-SF8C15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
