Amphenol Industrial Right Angle Male 4 way M12 to Unterminated Sensor Actuator Cable, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-0244
Mfr. Part No.:
M12D-04BMMM-SR8E01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

1m

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

D

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP68, IP69K

Connector 1 Housing Gender

Male

Operating Temperature Range

-25 → +85 °C

American Wire Gauge

22 AWG

Conductor Material

Copper

Outer Diameter

6.2mm

Maximum Operating Temperature

+85°C

Cable Shape

Round

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The Amphenol Industrial M12D-04BMMM-SR8E01 is M12 series male 1m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper