Amphenol Industrial Cable assembly, 1m
- RS Stock No.:
- 182-0239
- Mfr. Part No.:
- M12A-05BMMM-SR8D01
- Brand:
- Amphenol Industrial
Subtotal (1 bag of 300 units)*
£1,411.16
(exc. VAT)
£1,693.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,411.16 | £4.704 |
*price indicative
- RS Stock No.:
- 182-0239
- Mfr. Part No.:
- M12A-05BMMM-SR8D01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| Length | 1m | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V ac/dc | |
| IP Rating | IP68, IP69K | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Copper | |
| Operating Temperature Range | -25 → +85 °C | |
| Minimum Operating Temperature | -25°C | |
| Outer Diameter | 5.1mm | |
| American Wire Gauge | 22 | |
| Cable Shape | Round | |
| Standards Met | UL Recognized, UL2517 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Length 1m | ||
Current Rating 4 A | ||
Voltage Rating 60 V ac/dc | ||
IP Rating IP68, IP69K | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Copper | ||
Operating Temperature Range -25 → +85 °C | ||
Minimum Operating Temperature -25°C | ||
Outer Diameter 5.1mm | ||
American Wire Gauge 22 | ||
Cable Shape Round | ||
Standards Met UL Recognized, UL2517 | ||
- COO (Country of Origin):
- CN
