Amphenol Industrial Sensor Actuator Cable, 150mm

Stock information currently inaccessible
RS Stock No.:
182-0204
Mfr. Part No.:
M12D-04PMMC-SF8B15
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.34 mm²

Length

150mm

Voltage Rating

250 V ac/dc

Current Rating

4 A

IP Rating

IP68

Conductor Material

Copper

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85 °C

American Wire Gauge

22 AWG

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The Amphenol Industrial M12D-04PMMC-SF8B15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded
IP Rating : IP68
Conductor Material: Copper