Amphenol Industrial Straight Female 10 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-0167
Mfr. Part No.:
M12A-10PFFS-SH8C15
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.14 mm²

Number of Cores

10

Length

1.5m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

10

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

1.5 A

Voltage Rating

30 V ac/dc

IP Rating

IP68, IP69K

Standards Met

UL Recognized, UL1061

Maximum Operating Temperature

+85°C

Conductor Material

Copper

Minimum Operating Temperature

-25°C

Connector 1 Housing Gender

Female

Operating Temperature Range

-25 → +85 °C

American Wire Gauge

26 AWG

COO (Country of Origin):
CN
The Amphenol Industrial M12A-10PFFS-SH8C15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.

Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper