Telemecanique Sensors Female 4 way M12 to Unterminated Sensor Actuator Cable, 15m
- RS Stock No.:
- 181-2631
- Mfr. Part No.:
- XZCP1241L15
- Brand:
- Telemecanique Sensors
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£68.80
(exc. VAT)
£82.56
(inc. VAT)
- RS Stock No.:
- 181-2631
- Mfr. Part No.:
- XZCP1241L15
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| Length | 15m | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Voltage Rating | 3.6 V | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67, IP69K | |
| Operating Temperature Range | -40 → +80 °C | |
| Minimum Operating Temperature | -40°C | |
| Insulation Material | PUR | |
| Conductor Resistance | 5 mΩ | |
| Outer Diameter | 5.2mm | |
| American Wire Gauge | 22 AWG | |
| Connector 1 Housing Gender | Female | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
Length 15m | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Voltage Rating 3.6 V | ||
Current Rating 4 A | ||
IP Rating IP65, IP67, IP69K | ||
Operating Temperature Range -40 → +80 °C | ||
Minimum Operating Temperature -40°C | ||
Insulation Material PUR | ||
Conductor Resistance 5 mΩ | ||
Outer Diameter 5.2mm | ||
American Wire Gauge 22 AWG | ||
Connector 1 Housing Gender Female | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- CZ
Telemecanique Sensors Sensor Actuator Cable, Right-Angled Connector, 5.2mm OD - XZ Series - XZCP1241L15
Features & Benefits
• IP69K rating means it's shielded from dust and hot jets of water in demanding applications
• Screw locks in place with a simple 45° turn, so it's easy to secure your connection
• Supports AC and DC voltages to work with standard supplies
Applications
• Material handling
• Cranes and lifts

