TE Connectivity Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 20m
- RS Stock No.:
- 181-2156
- Mfr. Part No.:
- 3-2322330-9
- Brand:
- TE Connectivity
- RS Stock No.:
- 181-2156
- Mfr. Part No.:
- 3-2322330-9
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 20m | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Sheath Colour | Blue | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Connector 2 Housing Gender | Male | |
| Connector 2 Orientation | Straight | |
| Connector 2 Gender | Male | |
| Connector 2 | M12 | |
| Coding | D | |
| Shielded/Unshielded | Shielded | |
| IP Rating | IP67 | |
| American Wire Gauge | 22 AWG | |
| Outer Diameter | 6.5mm | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | EU ELV Directive 2000/53/EC | |
| Fire Behaviour | LSFRZH | |
| Conductor Material | Tinned Copper | |
| Maximum Operating Temperature | +85°C | |
| Connector 1 Housing Gender | Male | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Length 20m | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Sheath Colour Blue | ||
Connector 1 Orientation Straight | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Connector 2 Housing Gender Male | ||
Connector 2 Orientation Straight | ||
Connector 2 Gender Male | ||
Connector 2 M12 | ||
Coding D | ||
Shielded/Unshielded Shielded | ||
IP Rating IP67 | ||
American Wire Gauge 22 AWG | ||
Outer Diameter 6.5mm | ||
Minimum Operating Temperature -40°C | ||
Standards Met EU ELV Directive 2000/53/EC | ||
Fire Behaviour LSFRZH | ||
Conductor Material Tinned Copper | ||
Maximum Operating Temperature +85°C | ||
Connector 1 Housing Gender Male | ||
Operating Temperature Range -40 → +85 °C | ||
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.
