TE Connectivity Sensor Actuator Cable, 2m
- RS Stock No.:
- 181-2151
- Mfr. Part No.:
- 2322330-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-2151
- Mfr. Part No.:
- 2322330-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | Flame Retardant Non-Corrosive FRNC, Low Smoke Zero Halogen (LSZH) | |
| Sheath Colour | Blue | |
| Length | 2m | |
| Shielding | SFTP | |
| IP Rating | IP67 | |
| Standards Met | EU REACH Regulation (EC) No. 1907/2006 | |
| American Wire Gauge | 22 AWG | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 6.5mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Conductor Material | Tinned Copper | |
| Maximum Operating Temperature | +85°C | |
| Fire Behaviour | LSFRZH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material Flame Retardant Non-Corrosive FRNC, Low Smoke Zero Halogen (LSZH) | ||
Sheath Colour Blue | ||
Length 2m | ||
Shielding SFTP | ||
IP Rating IP67 | ||
Standards Met EU REACH Regulation (EC) No. 1907/2006 | ||
American Wire Gauge 22 AWG | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 6.5mm | ||
Operating Temperature Range -40 → +85 °C | ||
Conductor Material Tinned Copper | ||
Maximum Operating Temperature +85°C | ||
Fire Behaviour LSFRZH | ||
Decrease installation time with pre-assembled cable assemblies
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.
Our D4-M Straight rail cable assemblies meet the demand for increasing digitization in applications such as rail data communication systems and heavy industrial applications.
