Bulgin Cable assembly, 1m
- RS Stock No.:
- 176-6426
- Mfr. Part No.:
- PXPTPU12FIM08XCL010PU
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 176-6426
- Mfr. Part No.:
- PXPTPU12FIM08XCL010PU
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | PXP | |
| Cross Sectional Area | 0.14 mm² | |
| Length | 1m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Blue | |
| Current Rating | 500 mA | |
| Voltage Rating | 48 V ac/dc | |
| IP Rating | IP67 | |
| Standards Met | EN 61076-2-109 | |
| Outer Diameter | 6.2mm | |
| Cable Shape | Round | |
| American Wire Gauge | 26 | |
| Conductor Resistance | 5 mΩ | |
| Conductor Material | Brass | |
| Operating Temperature Range | -25 → +85 °C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series PXP | ||
Cross Sectional Area 0.14 mm² | ||
Length 1m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Blue | ||
Current Rating 500 mA | ||
Voltage Rating 48 V ac/dc | ||
IP Rating IP67 | ||
Standards Met EN 61076-2-109 | ||
Outer Diameter 6.2mm | ||
Cable Shape Round | ||
American Wire Gauge 26 | ||
Conductor Resistance 5 mΩ | ||
Conductor Material Brass | ||
Operating Temperature Range -25 → +85 °C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code TPU Flex Inline Overmould Cable Connector 8 Pole Plug Pre-Wired With 1M PU Jacket Cable
M12 Series Overmould Flex Inline Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
