Bulgin Cable assembly, 1m
- RS Stock No.:
- 176-6409
- Mfr. Part No.:
- PXPTPU12FBF08XCL010PU
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 176-6409
- Mfr. Part No.:
- PXPTPU12FBF08XCL010PU
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | PXP | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Blue | |
| Length | 1m | |
| Voltage Rating | 48 V ac/dc | |
| Current Rating | 500 mA | |
| IP Rating | IP67 | |
| Conductor Material | Phosphor Bronze | |
| Outer Diameter | 6.2mm | |
| American Wire Gauge | 26 | |
| Operating Temperature Range | -25 → +85 °C | |
| Conductor Resistance | 5 mΩ | |
| Standards Met | EN 61076-2-109 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Cable Shape | Round | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series PXP | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Blue | ||
Length 1m | ||
Voltage Rating 48 V ac/dc | ||
Current Rating 500 mA | ||
IP Rating IP67 | ||
Conductor Material Phosphor Bronze | ||
Outer Diameter 6.2mm | ||
American Wire Gauge 26 | ||
Operating Temperature Range -25 → +85 °C | ||
Conductor Resistance 5 mΩ | ||
Standards Met EN 61076-2-109 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Cable Shape Round | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code TPU Flex Body Overmould Cable Connector 8 Pole Socket Pre-Wired With 1M PU Jacket Cable
M12 Series Overmould Flex Body Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
