Provertha Industrial Automation Cable Assembly, 10m
- RS Stock No.:
- 175-6274
- Mfr. Part No.:
- 420-900110
- Brand:
- Provertha
Stock information currently inaccessible
- RS Stock No.:
- 175-6274
- Mfr. Part No.:
- 420-900110
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| Length | 10m | |
| Sheath Colour | Green | |
| Shielding | Shielded | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material Thermoplastic Elastomers TPE | ||
Length 10m | ||
Sheath Colour Green | ||
Shielding Shielded | ||
American Wire Gauge 22 | ||
- COO (Country of Origin):
- HU
