Provertha Industrial Automation Cable Assembly, 5m
- RS Stock No.:
- 175-6273
- Mfr. Part No.:
- 420-900109
- Brand:
- Provertha
Stock information currently inaccessible
- RS Stock No.:
- 175-6273
- Mfr. Part No.:
- 420-900109
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Green | |
| Length | 5m | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| Shielding | Shielded | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Green | ||
Length 5m | ||
Sheath Material Thermoplastic Elastomers TPE | ||
Shielding Shielded | ||
American Wire Gauge 22 | ||
- COO (Country of Origin):
- HU
Provertha Male M12 to Male M12 Industrial Automation Cable Assembly
The Provertha male M12 to male M12 industrial automation cable assembly comes with a 5m cable.
Features and Benefits
• Improved cable flex life
• Ruggedized design for tough location
• Ruggedized design for tough location
Applications
• Car audio components
• Construction machinery
• Hydraulics
• Pneumatics and lift stations
• Spacecraft environments
• Coil installation
• Automation control of cranes
• Aviation
• Ventilation systems
• Construction machinery
• Hydraulics
• Pneumatics and lift stations
• Spacecraft environments
• Coil installation
• Automation control of cranes
• Aviation
• Ventilation systems
