Provertha Industrial Automation Cable Assembly, 1m
- RS Stock No.:
- 175-6267
- Mfr. Part No.:
- 420-300003
- Brand:
- Provertha
Stock information currently inaccessible
- RS Stock No.:
- 175-6267
- Mfr. Part No.:
- 420-300003
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 4 | |
| Length | 1m | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| Sheath Colour | Green | |
| Shielding | Shielded | |
| Current Rating | 4 A | |
| Voltage Rating | 50 V dc | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| American Wire Gauge | 22 | |
| Insulation Material | TPE-U | |
| Outer Diameter | 6.5mm | |
| Operating Temperature Range | -20 → +70 °C | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | +70°C | |
| Cable Shape | Round | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Length 1m | ||
Sheath Material Thermoplastic Elastomers TPE | ||
Sheath Colour Green | ||
Shielding Shielded | ||
Current Rating 4 A | ||
Voltage Rating 50 V dc | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
American Wire Gauge 22 | ||
Insulation Material TPE-U | ||
Outer Diameter 6.5mm | ||
Operating Temperature Range -20 → +70 °C | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature +70°C | ||
Cable Shape Round | ||
- COO (Country of Origin):
- HU
For PROFINET devices is the simple connection with secure function as well as failure free data transfer (the most important criteria) also for extreme harsh environment. Especially for applications with powerful noise sources like welding guns or drag chain applications the M12 PROFINET patch cords are the safe solution. This is achieved by a complete full metal housing with integrated sealing components for the M12 connector plus a 360° EMI/RFI crimp flange system for the cable shield termination, which gives you a HFproof connector solution. The hexagonal crimp of the crimp flange system guarantees a torsions- and vibration-proof strain relief of the PROFINET cable assembly.
360° EMI/RFI Shielding
Function security due to crimp connection for signal contacts and cable shield
Safety for extreme harsh environment achieved by impact- and wrench-proof full metal housing
Torsion- and vibration-proof strain relief
Highly flexible PROFINET drag chain cable
Function security due to crimp connection for signal contacts and cable shield
Safety for extreme harsh environment achieved by impact- and wrench-proof full metal housing
Torsion- and vibration-proof strain relief
Highly flexible PROFINET drag chain cable
