Amphenol Industrial Sensor Actuator Cable, 1m
- RS Stock No.:
- 174-9341
- Mfr. Part No.:
- Q8DU-05AMMM-QL8A01
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9341
- Mfr. Part No.:
- Q8DU-05AMMM-QL8A01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Cores | 5 | |
| Length | 1m | |
| Sheath Material | PVC | |
| Sheath Colour | Black | |
| Current Rating | 2 A, 5 A | |
| Voltage Rating | 100 V ac/dc, 300 V ac/dc | |
| IP Rating | IP68 | |
| Cable Shape | Multicore | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +105°C | |
| Standards Met | UL Recognized, UL2238, UL94V-0 | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +105 °C | |
| American Wire Gauge | 20 AWG, 24 AWG | |
| Conductor Resistance | 10 mΩ | |
| Fire Behaviour | Self-extinguishing | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Cores 5 | ||
Length 1m | ||
Sheath Material PVC | ||
Sheath Colour Black | ||
Current Rating 2 A, 5 A | ||
Voltage Rating 100 V ac/dc, 300 V ac/dc | ||
IP Rating IP68 | ||
Cable Shape Multicore | ||
Conductor Material Copper | ||
Maximum Operating Temperature +105°C | ||
Standards Met UL Recognized, UL2238, UL94V-0 | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +105 °C | ||
American Wire Gauge 20 AWG, 24 AWG | ||
Conductor Resistance 10 mΩ | ||
Fire Behaviour Self-extinguishing | ||
- COO (Country of Origin):
- CN
The Amphenol Q8DU series, 5 pins, straight HS-Lok to unterminated connector with 1 m cable length have female connector gender and current rating of 5+2A.
RoHS compliant
2000 durability cycles
10 kgf tensile strength
Thermoplastic connector
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
2000 durability cycles
10 kgf tensile strength
Thermoplastic connector
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
