Amphenol Industrial Sensor Actuator Cable, 1m

Stock information currently inaccessible
RS Stock No.:
174-9340
Mfr. Part No.:
Q8DU-05AFFM-QL8A01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Cores

5

Sheath Colour

Black

Length

1m

Sheath Material

PVC

Voltage Rating

100 V ac/dc, 300 V ac/dc

Current Rating

2 A, 5 A

IP Rating

IP68

Fire Behaviour

Self-extinguishing

Conductor Material

Copper

Standards Met

UL Recognized, UL2238, UL94V-0

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Conductor Resistance

10 mΩ

American Wire Gauge

20 AWG, 24 AWG

COO (Country of Origin):
CN
The Amphenol Q8DU series, 5 pins, straight HS-Lok to unterminated connector with 1 m cable length have female connector gender and current rating of 5+2A.

RoHS compliant
2000 durability cycles
10 kgf tensile strength
Thermoplastic connector
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃