Amphenol Industrial Straight Male 2 way HS-Lok D Size to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 174-9325
- Mfr. Part No.:
- Q8D-02AFFM-QL8A01
- Brand:
- Amphenol Industrial
Stock information currently inaccessible
- RS Stock No.:
- 174-9325
- Mfr. Part No.:
- Q8D-02AFFM-QL8A01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Cores | 2 | |
| Sheath Colour | Black | |
| Sheath Material | PVC | |
| Length | 1m | |
| Connector 1 | HS-Lok D Size | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 2 | |
| Connector 2 | Unterminated | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V ac/dc | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Connector 1 Housing Gender | Male | |
| Operating Temperature Range | -40 → +105 °C | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +105°C | |
| Standards Met | UL Recognized, UL2238, UL94V-0 | |
| Fire Behaviour | Self-extinguishing | |
| Cable Shape | Multicore | |
| American Wire Gauge | 20 AWG | |
| Conductor Resistance | 10 mΩ | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Cores 2 | ||
Sheath Colour Black | ||
Sheath Material PVC | ||
Length 1m | ||
Connector 1 HS-Lok D Size | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Unterminated | ||
Current Rating 5 A | ||
Voltage Rating 300 V ac/dc | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Connector 1 Housing Gender Male | ||
Operating Temperature Range -40 → +105 °C | ||
Conductor Material Copper | ||
Maximum Operating Temperature +105°C | ||
Standards Met UL Recognized, UL2238, UL94V-0 | ||
Fire Behaviour Self-extinguishing | ||
Cable Shape Multicore | ||
American Wire Gauge 20 AWG | ||
Conductor Resistance 10 mΩ | ||
- COO (Country of Origin):
- CN
The Amphenol Q8D series, 2 pins, straight HS-Lok to unterminated connector with 1 m cable length have male connector gender and current rating of 5A.
RoHS compliant
2000 durability cycles
10 kgf tensile strength
Thermoplastic connector
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
2000 durability cycles
10 kgf tensile strength
Thermoplastic connector
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
