Amphenol Industrial Straight Male 6 way X-Lok B Size to Unterminated Sensor Actuator Cable, 1m

Stock information currently inaccessible
RS Stock No.:
174-9275
Mfr. Part No.:
BBD-06AMMM-QL8F01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Cores

6

Sheath Colour

Black

Length

1m

Sheath Material

PVC

Connector 1 Number of Contacts

6

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1

X-Lok B Size

Connector 2

Unterminated

Voltage Rating

30 V dc, 300 V ac/dc

Current Rating

5 A, 10 A

IP Rating

IP68

Standards Met

UL Recognized, UL21996

Conductor Material

Copper

Maximum Operating Temperature

+105°C

Cable Shape

Multicore

Outer Diameter

9.3mm

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +105 °C

American Wire Gauge

16 AWG, 26 AWG

COO (Country of Origin):
CN
The Amphenol BBD series, 6 pins, straight X-Lok to unterminated connector with 1m cable length has male connector gender and current rating of 10+5A.

Nylon+GF housing
IP68 mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃