RS PRO Industrial Automation Cable Assembly, 2m
- RS Stock No.:
- 174-7883
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-7883
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black | |
| Length | 2m | |
| Sheath Material | Polyurethane PUR | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V dc | |
| IP Rating | IP65, IP66K, IP67 | |
| American Wire Gauge | 22 | |
| Standards Met | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| Minimum Bend Radius | 10 x 15 mm | |
| Cable Shape | Round | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +85 °C | |
| Maximum Operating Temperature | +85°C | |
| Oil Resistant | Yes | |
| Outer Diameter | 15mm | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black | ||
Length 2m | ||
Sheath Material Polyurethane PUR | ||
Current Rating 4 A | ||
Voltage Rating 30 V dc | ||
IP Rating IP65, IP66K, IP67 | ||
American Wire Gauge 22 | ||
Standards Met cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
Minimum Bend Radius 10 x 15 mm | ||
Cable Shape Round | ||
Conductor Material Copper | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +85 °C | ||
Maximum Operating Temperature +85°C | ||
Oil Resistant Yes | ||
Outer Diameter 15mm | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DE
M12, 4 pole, 0°, male connector to M12, 4 pole, 90°, female, 2 x LED connector lead, 2 Metres
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Integrated corrugated conduit locking system
