Stock information currently inaccessible
- RS Stock No.:
- 174-7601
- Mfr. Part No.:
- 304ACF NC404
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Connect | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 4 | |
| Length | 5m | |
| Voltage Rating | 30 V, 60 V | |
| IP Rating | IP67 | |
| Outer Diameter | 1.52mm | |
| Insulation Material | PVC | |
| Cable Shape | Multicore | |
| Conductor Material | Copper | |
| Core Strands | 7/30 | |
| American Wire Gauge | 22 AWG | |
| Minimum Operating Temperature | -25°C | |
| Number of Strands | 7 | |
| Maximum Operating Temperature | +90°C | |
| Standards Met | UL AWM 1007, UL AWM 1569 | |
| Size of Strands | 30 | |
| Operating Temperature Range | +90 →-25 °C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Connect | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Length 5m | ||
Voltage Rating 30 V, 60 V | ||
IP Rating IP67 | ||
Outer Diameter 1.52mm | ||
Insulation Material PVC | ||
Cable Shape Multicore | ||
Conductor Material Copper | ||
Core Strands 7/30 | ||
American Wire Gauge 22 AWG | ||
Minimum Operating Temperature -25°C | ||
Number of Strands 7 | ||
Maximum Operating Temperature +90°C | ||
Standards Met UL AWM 1007, UL AWM 1569 | ||
Size of Strands 30 | ||
Operating Temperature Range +90 →-25 °C | ||
Alpha Wire M12 Connectors with 0.5m Flying Leads
The Alpha Connect range of receptacle connectors from Alpha Wire has been specially designed to connect panels to the plant floor. These receptacle connectors consist of 4 and 5 pin female connectors (sockets) or male connectors (plugs) with flying leads. They are IP67 rated making them resistant to water.
Features and Benefits
M12 connector
0.5 m flying leads (Except 305DCFS NC032)
PG9 and M16 mounting hole options
Rear and front mount options
IEC colour code
No minimums
Product Application Information
The Alpha Wire range of receptacle connectors securely connects the panel to the plant floor. Threaded mating makes the connectors secure from accidental disconnect and vibration.
These standard M12 connectors are rugged, compact, and used for sensor/actuator connectivity in industrial control applications.
Approvals
AWM 1007 and AWM 1569 • IP67/NEMA 6P
M12 Connector with 0.5 m Flying Leads – 304ACF
Thermoplastic: PG9 Mounting Holes
Style: Female
Receptacle Poles: 5
Mounting Orientation: Front
Threads: Internal
Housing: Brass
Insert: Polyurethane
Contact: Copper Alloy, Gold Plated
O-Ring: FKM
Style: Female
Receptacle Poles: 5
Mounting Orientation: Front
Threads: Internal
Housing: Brass
Insert: Polyurethane
Contact: Copper Alloy, Gold Plated
O-Ring: FKM
