Alpha Wire Sensor Actuator Cable, 3m
- RS Stock No.:
- 174-7562
- Mfr. Part No.:
- DR08AR103 SL357
- Brand:
- Alpha Wire
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 174-7562
- Mfr. Part No.:
- DR08AR103 SL357
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Connect | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.25 mm² | |
| Length | 3m | |
| Sheath Material | PUR | |
| Sheath Colour | Grey | |
| Voltage Rating | 300 V ac | |
| Current Rating | 1.4 A | |
| IP Rating | IP67, IP68 | |
| Number of Strands | 26 | |
| Operating Temperature Range | -40 → +105 °C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Copper | |
| Insulation Material | SR-PVC | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 26/36 | |
| Outer Diameter | 6.1mm | |
| Standards Met | ANSI/UL 2238, CSA-C22.2 No. 182.3 | |
| Maximum Operating Temperature | +105°C | |
| Oil Resistant | Yes | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Connect | ||
Number of Cores 8 | ||
Cross Sectional Area 0.25 mm² | ||
Length 3m | ||
Sheath Material PUR | ||
Sheath Colour Grey | ||
Voltage Rating 300 V ac | ||
Current Rating 1.4 A | ||
IP Rating IP67, IP68 | ||
Number of Strands 26 | ||
Operating Temperature Range -40 → +105 °C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Copper | ||
Insulation Material SR-PVC | ||
American Wire Gauge 24 AWG | ||
Core Strands 26/36 | ||
Outer Diameter 6.1mm | ||
Standards Met ANSI/UL 2238, CSA-C22.2 No. 182.3 | ||
Maximum Operating Temperature +105°C | ||
Oil Resistant Yes | ||
Cable Shape Multicore | ||
Features and Benefits
Slate PVC jacket
SR-PVC insulation
22 AWG (26/36) bare copper conductors
Temperature Range: -40 °C to +105 °C
5 million flex life cycles
Bend Radius: 7x static, 10x dynamic
300 V
Approvals
AWM 21959 • UL • IP67 • IP68/NEMA 6P Protection
